There are no models available for this part yet.
Overview of BSS81B by Siemens
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BSS81B by Siemens
Part Data Attributes for BSS81B by Siemens
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
SIEMENS A G
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.8 A
|
Collector-Emitter Voltage-Max
|
35 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
25
|
JEDEC-95 Code
|
TO-236
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
0.33 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Turn-off Time-Max (toff)
|
310 ns
|
Turn-on Time-Max (ton)
|
35 ns
|
VCEsat-Max
|
1.3 V
|
Alternate Parts for BSS81B
This table gives cross-reference parts and alternative options found for BSS81B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BSS81B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6728K | Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | BSS81B vs 2N6728K |
MPSA63RLRAG | 500mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, LEAD FREE, CASE 29-11, TO-226, 3 PIN | Rochester Electronics LLC | BSS81B vs MPSA63RLRAG |
2SB647-D | SMALL SIGNAL TRANSISTOR | Hitachi Ltd | BSS81B vs 2SB647-D |
BC337-25RLRM | 800mA, 45V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | Motorola Mobility LLC | BSS81B vs BC337-25RLRM |
PDTC124EU/T3 | TRANSISTOR 100 mA, 50 V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BSS81B vs PDTC124EU/T3 |
MPSA56 | 500mA, 80V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-226AA | Motorola Mobility LLC | BSS81B vs MPSA56 |
2SC458-D | SMALL SIGNAL TRANSISTOR, TO-92 | Hitachi Ltd | BSS81B vs 2SC458-D |
BC856AMTF | 100mA, 65V, PNP, Si, SMALL SIGNAL TRANSISTOR, SOT-23, 3 PIN | Rochester Electronics LLC | BSS81B vs BC856AMTF |
BCW66HTA | Small Signal Bipolar Transistor, 0.8A I(C), 45V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | Zetex / Diodes Inc | BSS81B vs BCW66HTA |
MPSA56 | TRANSISTOR 500 mA, 80 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92, BIP General Purpose Small Signal | National Semiconductor Corporation | BSS81B vs MPSA56 |