2PC4617Q vs 2PC4617QMB feature comparison

2PC4617Q Nexperia

Buy Now Datasheet

2PC4617QMB Nexperia

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NEXPERIA NEXPERIA
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Base Number Matches 6 2
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Terminal Finish TIN
Time@Peak Reflow Temperature-Max (s) 30

Compare 2PC4617Q with alternatives

Compare 2PC4617QMB with alternatives