Part Details for 2PC4617Q,115 by Nexperia
Overview of 2PC4617Q,115 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 2PC4617Q,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1757892
|
Farnell | TRANSISTOR NPN 50V 0.15A SC-75 RoHS: Compliant Min Qty: 5 Lead time: 29 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.0281 / $0.0898 | Buy Now |
DISTI #
1757892RL
|
Farnell | TRANSISTOR NPN 50V 0.15A SC-75 RoHS: Compliant Min Qty: 100 Lead time: 29 Weeks, 1 Days Container: Reel | 0 |
|
$0.0281 / $0.0479 | Buy Now |
Part Details for 2PC4617Q,115
2PC4617Q,115 CAD Models
2PC4617Q,115 Part Data Attributes:
|
2PC4617Q,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PC4617Q,115
Nexperia
2PC4617 - NPN general-purpose transistor@en-us SC-75 3-Pin
|
Part Life Cycle Code | Obsolete | |
Part Package Code | SC-75 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT416 | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.15 A | |
Collector-Emitter Voltage-Max | 50 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 120 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.15 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for 2PC4617Q,115
This table gives cross-reference parts and alternative options found for 2PC4617Q,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PC4617Q,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PC4617QMB | Small Signal Bipolar Transistor | Nexperia | 2PC4617Q,115 vs 2PC4617QMB |
2PC4617Q | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | 2PC4617Q,115 vs 2PC4617Q |
2PC4617Q,115 | 2PC4617 - NPN general-purpose transistor SC-75 3-Pin | NXP Semiconductors | 2PC4617Q,115 vs 2PC4617Q,115 |
2PC4617Q | Small Signal Bipolar Transistor | Nexperia | 2PC4617Q,115 vs 2PC4617Q |
934043520115 | 150mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-75, 3 PIN | NXP Semiconductors | 2PC4617Q,115 vs 934043520115 |