Part Details for 2PB709AR,115 by Nexperia
Overview of 2PB709AR,115 by Nexperia
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2PB709AR,115
2PB709AR,115 CAD Models
2PB709AR,115 Part Data Attributes:
|
2PB709AR,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
2PB709AR,115
Nexperia
2PB709A - PNP general purpose transistor@en-us SMT 3-Pin
|
Part Life Cycle Code | Obsolete | |
Part Package Code | SMT | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT346 | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.2 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for 2PB709AR,115
This table gives cross-reference parts and alternative options found for 2PB709AR,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PB709AR,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PB709ARL,215 | 2PB709ARL; 2PB709ASL - 45 V, 100 mA PNP general-purpose transistors TO-236 3-Pin | NXP Semiconductors | 2PB709AR,115 vs 2PB709ARL,215 |
2PB709ART | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, SMD, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PB709AR,115 vs 2PB709ART |
2PB709ART | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | 2PB709AR,115 vs 2PB709ART |
2PB709ART/R | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236, PLASTIC, SC-59, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | 2PB709AR,115 vs 2PB709ART/R |
2PB709AR,115 | 2PB709A - PNP general purpose transistor SMT 3-Pin | NXP Semiconductors | 2PB709AR,115 vs 2PB709AR,115 |
934057079115 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 2PB709AR,115 vs 934057079115 |
2PB709ARL | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | NXP Semiconductors | 2PB709AR,115 vs 2PB709ARL |
2PB709ARW | Small Signal Bipolar Transistor | Nexperia | 2PB709AR,115 vs 2PB709ARW |