Filter Your Search
1 - 2 of 2 results
|
2PB709AR,115
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 210 | 70 MHz | 5 pF | 200 mW | SWITCHING | SILICON | 500 mV | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | NXP SEMICONDUCTORS | SMT | PLASTIC, SMT3, SMD, SC-59, MPAK-3 | 3 | SOT346 | unknown | EAR99 | |||
|
2PB709AR,115
Nexperia
|
Check for Price | Obsolete | 45 V | 100 mA | PNP | YES | SINGLE | 3 | 1 | 210 | 70 MHz | 5 pF | 200 mW | SWITCHING | SILICON | 500 mV | TO-236 | R-PDSO-G3 | e3 | Not Qualified | 150 °C | 260 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | SMT | SMALL OUTLINE, R-PDSO-G3 | 3 | SOT346 | EAR99 | Nexperia |