Part Details for 2PB709ARL,215 by NXP Semiconductors
Overview of 2PB709ARL,215 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2PB709ARL,215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-2PB709ARL,215-ND
|
DigiKey | TRANSISTOR PNP 45V 100MA SOT-23 Min Qty: 13172 Lead time: 52 Weeks Container: Bulk MARKETPLACE PRODUCT |
199532 In Stock |
|
$0.0200 | Buy Now |
|
Rochester Electronics | 2PB709ARL - Small Signal Bipolar Transistor, 0.1A, 45V, PNP, TO-236AB RoHS: Compliant Status: Active Min Qty: 1 | 199532 |
|
$0.0195 / $0.0230 | Buy Now |
|
Chip1Cloud | TRANS PNP 45V 0.1A SOT-23 | 229000 |
|
RFQ |
Part Details for 2PB709ARL,215
2PB709ARL,215 CAD Models
2PB709ARL,215 Part Data Attributes
|
2PB709ARL,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2PB709ARL,215
NXP Semiconductors
2PB709ARL; 2PB709ASL - 45 V, 100 mA PNP general-purpose transistors TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 210 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 70 MHz |
Alternate Parts for 2PB709ARL,215
This table gives cross-reference parts and alternative options found for 2PB709ARL,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2PB709ARL,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2PB709ART,235 | 2PB709ART - 45 V, 100 mA PNP general-purpose transistor TO-236 3-Pin | NXP Semiconductors | 2PB709ARL,215 vs 2PB709ART,235 |
2PB709ART,215 | 2PB709ART - 45 V, 100 mA PNP general-purpose transistor TO-236 3-Pin | NXP Semiconductors | 2PB709ARL,215 vs 2PB709ART,215 |
2PB709ART,215 | 2PB709ART - 45 V, 100 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | 2PB709ARL,215 vs 2PB709ART,215 |
2PB709ARL,215 | 2PB709ARL - 45 V, 100 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | 2PB709ARL,215 vs 2PB709ARL,215 |
934057079115 | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Nexperia | 2PB709ARL,215 vs 934057079115 |
2PB709ARW,115 | 2PB709AW - PNP general purpose transistors SC-70 3-Pin | NXP Semiconductors | 2PB709ARL,215 vs 2PB709ARW,115 |
2PB709ART,235 | 2PB709ART - 45 V, 100 mA PNP general-purpose transistor@en-us TO-236 3-Pin | Nexperia | 2PB709ARL,215 vs 2PB709ART,235 |
2PB709AR-TAPE-13 | TRANSISTOR 100 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | 2PB709ARL,215 vs 2PB709AR-TAPE-13 |
2PB709ARL/DG | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB | Nexperia | 2PB709ARL,215 vs 2PB709ARL/DG |
2PB709ARW,115 | 2PB709AW - PNP general purpose transistors@en-us SC-70 3-Pin | Nexperia | 2PB709ARL,215 vs 2PB709ARW,115 |