Part Details for 2N6507TG by onsemi
Overview of 2N6507TG by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N6507TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | 2N6507G Series 400 V 25 A Silicon Controlled Rectifier - TO-220AB-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.5500 / $1.6900 | Buy Now |
|
Future Electronics | 2N6507G Series 400 V 25 A Silicon Controlled Rectifier - TO-220AB-3 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.5500 / $1.6900 | Buy Now |
|
Future Electronics | 2N6507G Series 400 V 25 A Silicon Controlled Rectifier - TO-220AB-3 RoHS: Compliant pbFree: Yes Min Qty: 850 Package Multiple: 50 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.7100 | Buy Now |
Part Details for 2N6507TG
2N6507TG CAD Models
2N6507TG Part Data Attributes
|
2N6507TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N6507TG
onsemi
Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | TO-220AB | |
Package Description | LEAD FREE, CASE 221A-07, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 30 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 40 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 2 mA | |
Non-Repetitive Pk On-state Cur | 250 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 8000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 2N6507TG
This table gives cross-reference parts and alternative options found for 2N6507TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N6507TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S4025RTP | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | 2N6507TG vs S4025RTP |
MCR25D | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | 2N6507TG vs MCR25D |
S4025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | 2N6507TG vs S4025R |
TYN425 | 25A, 400V, SCR, TO-220AB | STMicroelectronics | 2N6507TG vs TYN425 |
S4025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 1 Element, TO-220AB, | Loras Industries Inc | 2N6507TG vs S4025R |
MCR69-6 | 25A, 400V, SCR, TO-220AB | Motorola Mobility LLC | 2N6507TG vs MCR69-6 |
2N6507G | Silicon Controlled Rectifier, 25A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | 2N6507TG vs 2N6507G |
MCR25D | 25A, 400V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | 2N6507TG vs MCR25D |
2N6507TG | Silicon Controlled Rectifier, 25A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | 2N6507TG vs 2N6507TG |
S4025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | 2N6507TG vs S4025R |