Part Details for S4025RTP by Littelfuse Inc
Overview of S4025RTP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S4025RTP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AC9536
|
Newark | Scr Thyristor, 16A, 400V, To-220Ab, Peak Repetitive Off-State Voltage, Vdrm:400V, Gate Trigger Current Max, Igt:35Ma, Current It Av:16A, On State Rms Current It(Rms):25A, Thyristor Case Style:To-220Ab, No. Of Pins:3Pins, Peak Non Reprohs Compliant: Yes |Littelfuse S4025RTP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.5300 / $2.9000 | Buy Now |
DISTI #
90T9357
|
Newark | Scr 400V 25A To220/ Tube |Littelfuse S4025RTP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3300 / $1.4900 | Buy Now |
DISTI #
F10917-ND
|
DigiKey | SCR 400V 25A TO220 Min Qty: 1 Lead time: 12 Weeks Container: Tube |
740 In Stock |
|
$1.2667 / $2.9200 | Buy Now |
DISTI #
576-S4025RTP
|
Mouser Electronics | SCRs 400V 25A RoHS: Compliant | 453 |
|
$1.3900 / $2.8900 | Buy Now |
|
Future Electronics | S Series 400 V 25 A Uni-Directional SCR Thyristor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.3000 / $1.3600 | Buy Now |
|
Future Electronics | S Series 400 V 25 A Uni-Directional SCR Thyristor - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks Container: Tube | 0Tube |
|
$1.3000 / $1.3600 | Buy Now |
DISTI #
S4025RTP
|
TTI | SCRs 400V 25A RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 1650 In Stock |
|
$1.2400 / $2.3500 | Buy Now |
|
Ozdisan Elektronik | THYRISTOR DIS.SINGLE 16A 400V TO220AB THT | 0 |
|
$2.5682 / $2.8250 | RFQ |
Part Details for S4025RTP
S4025RTP CAD Models
S4025RTP Part Data Attributes
|
S4025RTP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
S4025RTP
Littelfuse Inc
Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | LITTELFUSE | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 350 V/us | |
DC Gate Trigger Current-Max | 35 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Leakage Current-Max | 1 mA | |
Non-Repetitive Pk On-state Cur | 350 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 25 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Repetitive Peak Reverse Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for S4025RTP
This table gives cross-reference parts and alternative options found for S4025RTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S4025RTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCR25D | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | S4025RTP vs MCR25D |
S4025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, ROHS COMPLIANT, PLASTIC, TO-220R, 3 PIN | Littelfuse Inc | S4025RTP vs S4025R |
TYN425 | 25A, 400V, SCR, TO-220AB | STMicroelectronics | S4025RTP vs TYN425 |
S4025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 1 Element, TO-220AB, | Loras Industries Inc | S4025RTP vs S4025R |
MCR69-6 | 25A, 400V, SCR, TO-220AB | Motorola Mobility LLC | S4025RTP vs MCR69-6 |
2N6507G | Silicon Controlled Rectifier, 25A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | S4025RTP vs 2N6507G |
MCR25D | 25A, 400V, SCR, TO-220AB, CASE 221A, 3 PIN | Motorola Mobility LLC | S4025RTP vs MCR25D |
2N6507TG | Silicon Controlled Rectifier, 25A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, LEAD FREE, CASE 221A-07, 3 PIN | Littelfuse Inc | S4025RTP vs 2N6507TG |
S4025R | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-220AB, TO-220, 3 PIN | Teccor | S4025RTP vs S4025R |
2N6507G | Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX | onsemi | S4025RTP vs 2N6507G |