Datasheets
BT258-800R,127 by:

BT258-800R

Part Details for BT258-800R,127 by NXP Semiconductors

Overview of BT258-800R,127 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for BT258-800R,127

BT258-800R,127 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BT258-800R,127 Part Data Attributes:

BT258-800R,127 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
BT258-800R,127 NXP Semiconductors BT258-800R
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TO-220
Package Description PLASTIC, SC-46, 3 PIN
Pin Count 3
Manufacturer Package Code SOT78
Reach Compliance Code not_compliant
HTS Code 8541.30.00.80
Factory Lead Time 4 Weeks
Additional Feature SENSITIVE GATE
Case Connection ANODE
Circuit Commutated Turn-off Time-Nom 100 µs
Configuration SINGLE
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
DC Gate Trigger Current-Max 0.2 mA
DC Gate Trigger Voltage-Max 1.5 V
Holding Current-Max 6 mA
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Leakage Current-Max 0.5 mA
Non-Repetitive Pk On-state Cur 65 A
Number of Elements 1
Number of Terminals 3
On-state Current-Max 5000 A
Operating Temperature-Max 125 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Qualification Status Not Qualified
RMS On-state Current-Max 8 A
Repetitive Peak Off-state Leakage Current-Max 500 µA
Repetitive Peak Off-state Voltage 800 V
Repetitive Peak Reverse Voltage 800 V
Surface Mount NO
Terminal Finish TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Trigger Device Type SCR

Alternate Parts for BT258-800R,127

This table gives cross-reference parts and alternative options found for BT258-800R,127. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BT258-800R,127, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
S0802NH 8A, 800V, SCR, TO-220AB STMicroelectronics BT258-800R,127 vs S0802NH
BT258-800R,127 Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd BT258-800R,127 vs BT258-800R,127
BT258-800R Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC PACKAGE-3 WeEn Semiconductor Co Ltd BT258-800R,127 vs BT258-800R
934042960127 Silicon Controlled Rectifier, 8A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-220AB, PLASTIC, SC-46, 3 PIN WeEn Semiconductor Co Ltd BT258-800R,127 vs 934042960127
Part Number Description Manufacturer Compare
C106M1G Sensitive Gate Silicon Controlled Rectifier - SCR 600 V, TO-225, 500-BLKBX onsemi BT258-800R,127 vs C106M1G
BT151X-650R Silicon Controlled Rectifier, 9 A, 650 V, SCR NXP Semiconductors BT258-800R,127 vs BT151X-650R
2N6403G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi BT258-800R,127 vs 2N6403G
MCR218-6G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi BT258-800R,127 vs MCR218-6G
2N6405G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi BT258-800R,127 vs 2N6405G
BT152X-400R Silicon Controlled Rectifier, 20 A, 450 V, SCR, PLASTIC PACKAGE-3 NXP Semiconductors BT258-800R,127 vs BT152X-400R
BT151-650R,127 BT151-650R NXP Semiconductors BT258-800R,127 vs BT151-650R,127
2N6394G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi BT258-800R,127 vs 2N6394G
2N6399G Silicon Controlled Rectifier - SCR, TO-220 3 LEAD STANDARD, 500-BLKBX onsemi BT258-800R,127 vs 2N6399G
BT151X-800R Silicon Controlled Rectifier, 9 A, 800 V, SCR NXP Semiconductors BT258-800R,127 vs BT151X-800R

BT258-800R,127 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BT258-800R,127 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BT258-800R,127 by NXP Semiconductors

  • Please alert me when BT258-800R,127 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BT258-800R,127 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BT258-800R,127 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BT258-800R,127 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BT258-800R,127.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BT258-800R,127 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: