There are no models available for this part yet.
Overview of 2N5460TRELEADFREE by Central Semiconductor Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for 2N5460TRELEADFREE by Central Semiconductor Corp
Part Data Attributes for 2N5460TRELEADFREE by Central Semiconductor Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CENTRAL SEMICONDUCTOR CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
LOW NOISE
|
Configuration
|
SINGLE
|
FET Technology
|
JUNCTION
|
Feedback Cap-Max (Crss)
|
2 pF
|
JEDEC-95 Code
|
TO-92
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Mode
|
DEPLETION MODE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
P-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
BOTTOM
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2N5460TRELEADFREE
This table gives cross-reference parts and alternative options found for 2N5460TRELEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5460TRELEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5460/D27Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | 2N5460TRELEADFREE vs 2N5460/D27Z |
2N5460G | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, LEAD FREE, CASE 29-11, 3 PIN | Rochester Electronics LLC | 2N5460TRELEADFREE vs 2N5460G |
2N5460 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, | Solitron Devices Inc | 2N5460TRELEADFREE vs 2N5460 |
2N5460G | Small Signal JFET P-Channel, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | 2N5460TRELEADFREE vs 2N5460G |
2N5460 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N5460TRELEADFREE vs 2N5460 |
2N5460 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN | Space Power Electronics Inc | 2N5460TRELEADFREE vs 2N5460 |
2N5460-AMMO | TRANSISTOR 40 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, FET General Purpose Small Signal | NXP Semiconductors | 2N5460TRELEADFREE vs 2N5460-AMMO |
2N5460 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | 2N5460TRELEADFREE vs 2N5460 |
2N5460/D74Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | 2N5460TRELEADFREE vs 2N5460/D74Z |
2N5460TRE | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, | Central Semiconductor Corp | 2N5460TRELEADFREE vs 2N5460TRE |