Part Details for 2N5460/D74Z by Texas Instruments
Overview of 2N5460/D74Z by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5460/D74Z
2N5460/D74Z CAD Models
2N5460/D74Z Part Data Attributes
|
2N5460/D74Z
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
2N5460/D74Z
Texas Instruments
P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5460/D74Z
This table gives cross-reference parts and alternative options found for 2N5460/D74Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5460/D74Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5460 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA | InterFET Corporation | 2N5460/D74Z vs 2N5460 |
2N5460 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | 2N5460/D74Z vs 2N5460 |
2N5460TRELEADFREE | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, | Central Semiconductor Corp | 2N5460/D74Z vs 2N5460TRELEADFREE |
A5T5460 | P-CHANNEL, Si, SMALL SIGNAL, JFET | Texas Instruments | 2N5460/D74Z vs A5T5460 |
2N5460 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN | Space Power Electronics Inc | 2N5460/D74Z vs 2N5460 |
2N5460G | Small Signal JFET P-Channel, TO-92 (TO-226) 5.33mm Body Height, 1000-BLKBX | onsemi | 2N5460/D74Z vs 2N5460G |
2N5460TRE | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, | Central Semiconductor Corp | 2N5460/D74Z vs 2N5460TRE |
2N5460 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN | General Transistor Corp | 2N5460/D74Z vs 2N5460 |
2N5460D27Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N5460/D74Z vs 2N5460D27Z |
2N5460_L99Z | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N5460/D74Z vs 2N5460_L99Z |