Part Details for 2N5460-T/R by NXP Semiconductors
Overview of 2N5460-T/R by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5460-T/R
2N5460-T/R CAD Models
2N5460-T/R Part Data Attributes:
|
2N5460-T/R
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
2N5460-T/R
NXP Semiconductors
TRANSISTOR 40 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC PACKAGE-3, FET General Purpose Small Signal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-92 | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 40 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 2 pF | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5460-T/R
This table gives cross-reference parts and alternative options found for 2N5460-T/R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5460-T/R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5460 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA | InterFET Corporation | 2N5460-T/R vs 2N5460 |
2N5460 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, TO-92, 3 PIN | Rochester Electronics LLC | 2N5460-T/R vs 2N5460 |
2N5460 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, TO-226AA, 3 PIN | Motorola Mobility LLC | 2N5460-T/R vs 2N5460 |
2N5460/D74Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | 2N5460-T/R vs 2N5460/D74Z |
2N5460TRELEADFREE | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, | Central Semiconductor Corp | 2N5460-T/R vs 2N5460TRELEADFREE |
2N5460 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N5460-T/R vs 2N5460 |
2N5460_L99Z | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92, LEAD FREE, TO-92, 3 PIN | Fairchild Semiconductor Corporation | 2N5460-T/R vs 2N5460_L99Z |
2N5460 | TRANSISTOR 40 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92, PLASTIC PACKAGE-3, FET General Purpose Small Signal | NXP Semiconductors | 2N5460-T/R vs 2N5460 |
2N5460 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | 2N5460-T/R vs 2N5460 |
2N5460/D75Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | 2N5460-T/R vs 2N5460/D75Z |