Part Details for 2N5338X-JQRR1 by TT Electronics Power and Hybrid / Semelab Limited
Overview of 2N5338X-JQRR1 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 2N5338X-JQRR1
2N5338X-JQRR1 CAD Models
2N5338X-JQRR1 Part Data Attributes
|
2N5338X-JQRR1
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
2N5338X-JQRR1
TT Electronics Power and Hybrid / Semelab Limited
5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMELAB LTD | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz | |
Turn-off Time-Max (toff) | 2700 ns | |
Turn-on Time-Max (ton) | 200 ns |
Alternate Parts for 2N5338X-JQRR1
This table gives cross-reference parts and alternative options found for 2N5338X-JQRR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5338X-JQRR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5338X-JQR-BR1 | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | 2N5338X-JQRR1 vs 2N5338X-JQR-BR1 |
2N5338X | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338X-JQRR1 vs 2N5338X |
2N5338X-JQRR1 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338X-JQRR1 vs 2N5338X-JQRR1 |
2N5338X-JQR-B | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | 2N5338X-JQRR1 vs 2N5338X-JQR-B |
2N5338 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Solitron Devices Inc | 2N5338X-JQRR1 vs 2N5338 |
2N5338X-JQR-AR1 | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | 2N5338X-JQRR1 vs 2N5338X-JQR-AR1 |
2N5338X-JQR | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338X-JQRR1 vs 2N5338X-JQR |
2N5338XR1 | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | 2N5338X-JQRR1 vs 2N5338XR1 |
2N5338XR1 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338X-JQRR1 vs 2N5338XR1 |
2N5338 | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | onsemi | 2N5338X-JQRR1 vs 2N5338 |