2N5338X
Description: Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39,

Overview of 2N5338X by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 2N5338X by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5338X by TT Electronics Resistors

2N5338X
TT Electronics Resistors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
5 A
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-39
JESD-30 Code
O-MBCY-W3
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
30 MHz
Turn-off Time-Max (toff)
2700 ns
Turn-on Time-Max (ton)
200 ns
Want to compare parts?
  1. 2N5338X
    TT Electronics Resistors
    Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39,
    VS

Alternate Parts for 2N5338X

This table gives cross-reference parts and alternative options found for 2N5338X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5338X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5338 Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Spectrum Control 2N5338X vs 2N5338
2N5338 Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp 2N5338X vs 2N5338
2N5338 Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Solitron Devices Inc 2N5338X vs 2N5338
2N5338X-JQR-A 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 TT Electronics Power and Hybrid / Semelab Limited 2N5338X vs 2N5338X-JQR-A
2N5338XR1 Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TT Electronics Resistors 2N5338X vs 2N5338XR1
2N5338X-JQRR1 Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TT Electronics Resistors 2N5338X vs 2N5338X-JQRR1
2N5338R1 Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N5338X vs 2N5338R1
2N5338 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 STMicroelectronics 2N5338X vs 2N5338
2N5338X-JQR-AR1 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 TT Electronics Power and Hybrid / Semelab Limited 2N5338X vs 2N5338X-JQR-AR1
2N5338XR1 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 TT Electronics Power and Hybrid / Semelab Limited 2N5338X vs 2N5338XR1
Part Number Description Manufacturer Compare
2N5150 Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Spectrum Control 2N5338X vs 2N5150
2N5784-JQR-BR1 Small Signal Bipolar Transistor, 3.5A I(C), 65V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TT Electronics Resistors 2N5338X vs 2N5784-JQR-BR1
2N5150 Small Signal Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Resistors 2N5338X vs 2N5150
2N5150 Small Signal Bipolar Transistor, 2A I(C), NPN, Silicon, TO-5, Microsemi Corporation 2N5338X vs 2N5150
2N5334 3000mA, 60V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN onsemi 2N5338X vs 2N5334
2N5338 Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN Central Semiconductor Corp 2N5338X vs 2N5338
2N5338X-JQR Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TT Electronics Resistors 2N5338X vs 2N5338X-JQR
2N5338 Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Solitron Devices Inc 2N5338X vs 2N5338
2N5784 3500mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited 2N5338X vs 2N5784
2N5784-JQR-BR1 3500mA, 65V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 TT Electronics Power and Hybrid / Semelab Limited 2N5338X vs 2N5784-JQR-BR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5338X by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5338X by TT Electronics Resistors

  • Please alert me when 2N5338X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 2N5338X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5338X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 2N5338X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5338X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5338X by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: