Part Details for 2N5338X-JQR by TT Electronics Resistors
Overview of 2N5338X-JQR by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5338X-JQR
2N5338X-JQR CAD Models
2N5338X-JQR Part Data Attributes:
|
2N5338X-JQR
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N5338X-JQR
TT Electronics Resistors
Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CYLINDRICAL, O-MBCY-W3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz | |
Turn-off Time-Max (toff) | 2700 ns | |
Turn-on Time-Max (ton) | 200 ns |
Alternate Parts for 2N5338X-JQR
This table gives cross-reference parts and alternative options found for 2N5338X-JQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5338X-JQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5338X-JQR | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | 2N5338X-JQR vs 2N5338X-JQR |
2N5338X-JQRR1 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338X-JQR vs 2N5338X-JQRR1 |
2N5338XR1 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338X-JQR vs 2N5338XR1 |
2N5338 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Spectrum Control | 2N5338X-JQR vs 2N5338 |
2N5338X-JQR-A | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338X-JQR vs 2N5338X-JQR-A |
2N5338XR1 | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | 2N5338X-JQR vs 2N5338XR1 |
2N5338X | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338X-JQR vs 2N5338X |
2N5338 | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5338X-JQR vs 2N5338 |
2N5338X-JQR-A | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | 2N5338X-JQR vs 2N5338X-JQR-A |
2N5338X-JQR-B | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338X-JQR vs 2N5338X-JQR-B |