Part Details for 2N5338 by Microchip Technology Inc
Overview of 2N5338 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 2N5338
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ2426
|
Newark | Power Bjt To-39 Rohs Compliant: Yes |Microchip 2N5338 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.6200 / $31.8300 | Buy Now |
DISTI #
150-2N5338-ND
|
DigiKey | POWER BJT Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.8301 | Buy Now |
DISTI #
2N5338
|
Avnet Americas | Transistor BJT NPN 100V 5A 3-Pin TO-5 - Bulk (Alt: 2N5338) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$30.6200 / $34.2800 | Buy Now |
DISTI #
579-2N5338
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT | 0 |
|
$31.8300 / $34.2800 | Order Now |
DISTI #
2N5338
|
Microchip Technology Inc | Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
73 Alternates Available |
|
$34.2800 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$34.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 73 Factory Stock |
|
$30.4000 / $63.6700 | Buy Now |
|
Ameya Holding Limited | 680 |
|
RFQ | ||
|
NAC | Power BJT, TO-39 RoHS: Compliant Min Qty: 10 Package Multiple: 1 | 0 |
|
$29.8700 / $34.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 73 Factory Stock |
|
$30.4000 / $63.6700 | Buy Now |
Part Details for 2N5338
2N5338 CAD Models
2N5338 Part Data Attributes
|
2N5338
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
2N5338
Microchip Technology Inc
Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Microchip | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 6 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 30 MHz | |
Turn-off Time-Max (toff) | 2200 ns | |
Turn-on Time-Max (ton) | 200 ns |
Alternate Parts for 2N5338
This table gives cross-reference parts and alternative options found for 2N5338. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5338, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5338X-JQR-B | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | 2N5338 vs 2N5338X-JQR-B |
2N5338 | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD | Motorola Mobility LLC | 2N5338 vs 2N5338 |
2N5338 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Resistors | 2N5338 vs 2N5338 |
2N5338 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, TO-39, 3 PIN | Central Semiconductor Corp | 2N5338 vs 2N5338 |
2N5338 | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N5338 vs 2N5338 |
2N5338X-JQR-B | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338 vs 2N5338X-JQR-B |
2N5338X-JQR-A | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338 vs 2N5338X-JQR-A |
2N5338X-JQRR1 | 5000mA, 100V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-39 | TT Electronics Power and Hybrid / Semelab Limited | 2N5338 vs 2N5338X-JQRR1 |
2N5338X-JQR-BR1 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | TT Electronics Resistors | 2N5338 vs 2N5338X-JQR-BR1 |
2N5338 | Small Signal Bipolar Transistor, 5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, | Microsemi Corporation | 2N5338 vs 2N5338 |