Part Details for 2N5205 by Harris Semiconductor
Overview of 2N5205 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5205
2N5205 CAD Models
2N5205 Part Data Attributes
|
2N5205
Harris Semiconductor
Buy Now
|
Compare Parts:
2N5205
Harris Semiconductor
Silicon Controlled Rectifier, 22000mA I(T), 800V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 200 mA | |
Leakage Current-Max | 2.5 mA | |
Non-Repetitive Pk On-state Cur | 300 A | |
On-state Current-Max | 22000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Repetitive Peak Off-state Voltage | 800 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |
Alternate Parts for 2N5205
This table gives cross-reference parts and alternative options found for 2N5205. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5205, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5205 | Silicon Controlled Rectifier, 35A I(T)RMS, 22000mA I(T), 800V V(DRM), 1 Element, TO-48 | Loras Industries Inc | 2N5205 vs 2N5205 |
2N5205 | Silicon Controlled Rectifier, 22A I(T)RMS, 22000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA | International Rectifier | 2N5205 vs 2N5205 |
VS-2N5205 | Silicon Controlled Rectifier, 35A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | Vishay Intertechnologies | 2N5205 vs VS-2N5205 |
2N5205PBF | Silicon Controlled Rectifier, 22A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA | International Rectifier | 2N5205 vs 2N5205PBF |