Part Details for 2N5205PBF by International Rectifier
Overview of 2N5205PBF by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5205PBF
2N5205PBF CAD Models
2N5205PBF Part Data Attributes
|
2N5205PBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
2N5205PBF
International Rectifier
Silicon Controlled Rectifier, 22A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Package Description | POST/STUD MOUNT, O-MUPM-D2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 250 V/us | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
JEDEC-95 Code | TO-208AA | |
JESD-30 Code | O-MUPM-D2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 22 A | |
Repetitive Peak Off-state Voltage | 800 V | |
Repetitive Peak Reverse Voltage | 800 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Trigger Device Type | SCR |
Alternate Parts for 2N5205PBF
This table gives cross-reference parts and alternative options found for 2N5205PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5205PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5205 | Silicon Controlled Rectifier, 35A I(T)RMS, 22000mA I(T), 800V V(DRM), 1 Element, TO-48 | Loras Industries Inc | 2N5205PBF vs 2N5205 |
2N5205 | Silicon Controlled Rectifier, 22A I(T)RMS, 22000mA I(T), 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA | International Rectifier | 2N5205PBF vs 2N5205 |
VS-2N5205 | Silicon Controlled Rectifier, 35A I(T)RMS, 800V V(DRM), 800V V(RRM), 1 Element, TO-208AA, TO-48, 2 PIN | Vishay Intertechnologies | 2N5205PBF vs VS-2N5205 |