Filter Your Search
1 - 10 of 17 results
|
VS-2N5205
Vishay Intertechnologies
|
$13.1842 | Yes | Yes | Active | 40 mA | 800 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 800 V | TO-208AA | O-MUPM-D2 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | VISHAY INTERTECHNOLOGY INC | TO-48 | TO-48, 2 PIN | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
2N5205M
STMicroelectronics
|
Check for Price | Obsolete | 22 kA | 40 mA | 800 V | SCR | 250 V/us | 2 V | 300 A | NO | STMICROELECTRONICS | compliant | EAR99 | |||||||||||||||||||||||||||||||||||
|
2N5205
Intersil Corporation
|
Check for Price | Obsolete | 22 kA | 2.5 mA | 200 mA | 80 mA | 800 V | SCR | 100 V/us | 3 V | 300 A | 125 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | ||||||||||||||||||||||||||||||
|
2N5205HR
Digitron Semiconductors
|
Check for Price | No | Active | 2.3 V | 22 kA | 2.5 mA | 200 mA | 40 mA | 800 V | 35 A | SCR | SINGLE | HIGH RELIABILITY | 100 V/us | 2 V | 355 A | 2.5 mA | 800 V | TO-48 | O-MUPM-D2 | e0 | MIL-PRF-19500 | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | DIGITRON SEMICONDUCTORS | , | unknown | EAR99 | 8541.30.00.80 | |||||||||
|
2N5205PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 40 mA | 800 V | 22 A | SCR | SINGLE | 250 V/us | 2 V | 800 V | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | -65 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||||
|
2N5205
STMicroelectronics
|
Check for Price | Obsolete | 22 kA | 2.5 mA | 100 mA | 40 mA | 800 V | 35 A | SCR | SINGLE | 100 µs | 200 V/us | 1.5 V | 300 A | 20 µA | 800 V | TO-48 | O-MUPM-D2 | Not Qualified | 125 °C | -40 °C | ANODE | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | STMICROELECTRONICS | unknown | EAR99 | 8541.30.00.80 | ||||||||||||||
|
2N5205
International Rectifier
|
Check for Price | No | Transferred | 22 kA | 2.5 mA | 200 mA | 40 mA | 800 V | 22 A | SCR | SINGLE | 250 V/us | 2 V | 300 A | 800 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | 8541.30.00.80 | ||||||||||||||
|
2N5205MPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 40 mA | 800 V | 35 A | SCR | SINGLE | 800 V | TO-208AA | O-MUPM-D2 | Not Qualified | 125 °C | 260 | 40 | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||||||
|
2N5205M
International Rectifier
|
Check for Price | No | No | Obsolete | 22 kA | 40 mA | 800 V | 35 A | SCR | SINGLE | 250 V/us | 2 V | 300 A | 800 V | TO-208AA | O-MUPM-D2 | e0 | Not Qualified | 125 °C | 1 | 2 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | SOLDER LUG | UPPER | INTERNATIONAL RECTIFIER CORP | POST/STUD MOUNT, O-MUPM-D2 | compliant | EAR99 | 8541.30.00.80 | |||||||||||||||
|
2N5205
Harris Semiconductor
|
Check for Price | Obsolete | 22 kA | 2.5 mA | 200 mA | 80 mA | 800 V | SCR | 100 V/us | 3 V | 300 A | 125 °C | -40 °C | NO | HARRIS SEMICONDUCTOR | unknown | EAR99 |