Part Details for 2N5180 by Crimson Semiconductor Inc
Overview of 2N5180 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for 2N5180
2N5180 CAD Models
2N5180 Part Data Attributes:
|
2N5180
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N5180
Crimson Semiconductor Inc
RF Small Signal Bipolar Transistor, 1-Element, Silicon, NPN, TO-72,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-72 | |
JESD-30 Code | O-MBCY-W4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.18 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 650 MHz |
Alternate Parts for 2N5180
This table gives cross-reference parts and alternative options found for 2N5180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFR94AW | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, S-MINI, SC-70, 3 PIN | NXP Semiconductors | 2N5180 vs BFR94AW |
BFS20,215 | BFS20 - NPN medium frequency transistor@en-us TO-236 3-Pin | Nexperia | 2N5180 vs BFS20,215 |
BF199 | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC, SC-43A, 3 PIN, BIP RF Small Signal | NXP Semiconductors | 2N5180 vs BF199 |
BFS20 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | 2N5180 vs BFS20 |
BFS20/T4 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | 2N5180 vs BFS20/T4 |
BFT92,215 | BFT92 - PNP 5 GHz wideband transistor TO-236 3-Pin | NXP Semiconductors | 2N5180 vs BFT92,215 |
JAN2N4957 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP, TO-72, HERMETIC SEALED, METAL CAN-4 | Microsemi Corporation | 2N5180 vs JAN2N4957 |
934055191115 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP RF Small Signal | NXP Semiconductors | 2N5180 vs 934055191115 |
BFS17TRL | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | NXP Semiconductors | 2N5180 vs BFS17TRL |
BFR93TRL | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | 2N5180 vs BFR93TRL |