Part Details for BFS20 by NXP Semiconductors
Overview of BFS20 by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFS20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1294 |
|
RFQ | ||
|
Quest Components | Bipolar Junction Transistor, NPN Type, SOT-23 | 1035 |
|
$0.2475 / $0.8250 | Buy Now |
|
ComSIT USA | NPN MEDIUM FREQUENCY TRANSISTOR RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-236AB RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 2086 |
|
RFQ | |
|
Win Source Electronics | TRANS NPN 20V 0.025A SOT323 | 176600 |
|
$0.0610 / $0.0910 | Buy Now |
Part Details for BFS20
BFS20 CAD Models
BFS20 Part Data Attributes
|
BFS20
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BFS20
NXP Semiconductors
TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | NXP | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Base Capacitance-Max | 1 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz |
Alternate Parts for BFS20
This table gives cross-reference parts and alternative options found for BFS20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFS20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFS20TRL13 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | YAGEO Corporation | BFS20 vs BFS20TRL13 |
BFS20 | RF Small Signal Bipolar Transistor | Nexperia | BFS20 vs BFS20 |
BFS20TRL | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFS20 vs BFS20TRL |
BFS20T/R | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | BFS20 vs BFS20T/R |
BFS20 | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Very High Frequency Band, Silicon, NPN | Zetex / Diodes Inc | BFS20 vs BFS20 |
BFS20R-TAPE-13 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFS20 vs BFS20R-TAPE-13 |
BFS20R | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFS20 vs BFS20R |
BFS20/T3 | RF Small Signal Bipolar Transistor | Nexperia | BFS20 vs BFS20/T3 |
BFS20R-TAPE-7 | TRANSISTOR VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFS20 vs BFS20R-TAPE-7 |
BFS20TRL13 | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BFS20 vs BFS20TRL13 |