2N5180
vs
BFT92,215
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
CRIMSON SEMICONDUCTOR INC
|
NXP SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Collector-Base Capacitance-Max |
1 pF
|
|
Collector-Emitter Voltage-Max |
15 V
|
15 V
|
Configuration |
SINGLE
|
SINGLE
|
DC Current Gain-Min (hFE) |
20
|
20
|
JEDEC-95 Code |
TO-72
|
TO-236AB
|
JESD-30 Code |
O-MBCY-W4
|
R-PDSO-G3
|
Number of Elements |
1
|
1
|
Number of Terminals |
4
|
3
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Package Body Material |
METAL
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
CYLINDRICAL
|
SMALL OUTLINE
|
Polarity/Channel Type |
NPN
|
PNP
|
Power Dissipation-Max (Abs) |
0.18 W
|
0.3 W
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
GULL WING
|
Terminal Position |
BOTTOM
|
DUAL
|
Transistor Element Material |
SILICON
|
SILICON
|
Transition Frequency-Nom (fT) |
650 MHz
|
5000 MHz
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
TO-236
|
Package Description |
|
PLASTIC, SST, 3 PIN
|
Pin Count |
|
3
|
Manufacturer Package Code |
|
SOT23
|
HTS Code |
|
8541.21.00
|
Samacsys Manufacturer |
|
NXP
|
Additional Feature |
|
LOW NOISE
|
Collector Current-Max (IC) |
|
0.025 A
|
Highest Frequency Band |
|
ULTRA HIGH FREQUENCY BAND
|
JESD-609 Code |
|
e3
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
260
|
Power Dissipation Ambient-Max |
|
0.3 W
|
Reference Standard |
|
CECC
|
Terminal Finish |
|
TIN
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Transistor Application |
|
AMPLIFIER
|
|
|
|
Compare 2N5180 with alternatives
Compare BFT92,215 with alternatives
-
BFT92,215 vs BFT92W
-
BFT92,215 vs BFT92T/R
-
BFT92,215 vs BFT92WT/R
-
BFT92,215 vs BFT92
-
BFT92,215 vs BFT92TRL13
-
BFT92,215 vs 933063420126
-
BFT92,215 vs BFR94AW
-
BFT92,215 vs BFR93TRL13
-
BFT92,215 vs BFS20,215