2N5114
Description: Small Signal Field-Effect Transistor, P-Channel, Junction FET

Overview of 2N5114 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for 2N5114 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N5114 by Harris Semiconductor

2N5114
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
ECCN Code
EAR99
FET Technology
JUNCTION
JESD-609 Code
e0
Number of Elements
1
Operating Temperature-Max
200 °C
Polarity/Channel Type
P-CHANNEL
Power Dissipation-Max (Abs)
0.5 W
Surface Mount
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N5114
    Harris Semiconductor
    Small Signal Field-Effect Transistor, P-Channel, Junction FET
    VS

Alternate Parts for 2N5114

This table gives cross-reference parts and alternative options found for 2N5114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N5114 Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA Microchip Technology Inc 2N5114 vs 2N5114
2N5114CHIP 2N5114CHIP, DIE Solitron Devices Inc 2N5114 vs 2N5114CHIP
2N5114 2N5114, New England Semiconductor 2N5114 vs 2N5114
JAN2N5114 Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN Harris Semiconductor 2N5114 vs JAN2N5114
2N5114/D 2N5114/D Harris Semiconductor 2N5114 vs 2N5114/D
JANTXV2N5114 Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN Microsemi Corporation 2N5114 vs JANTXV2N5114
2N5114TIN/LEAD Small Signal Field-Effect Transistor, Central Semiconductor Corp 2N5114 vs 2N5114TIN/LEAD
2N5114-PBF Small Signal Field-Effect Transistor Digitron Semiconductors 2N5114 vs 2N5114-PBF
2N5114 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN Space Power Electronics Inc 2N5114 vs 2N5114
2N5114 2N5114 Motorola Mobility LLC 2N5114 vs 2N5114
Part Number Description Manufacturer Compare
2N5114 Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA Microchip Technology Inc 2N5114 vs 2N5114
2N5114 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, HERMETIC SEALED PACKAGE-3 Calogic Inc 2N5114 vs 2N5114
2N5114 Small Signal Field-Effect Transistor, P-Channel, Junction FET, Telcom Semiconductor Inc 2N5114 vs 2N5114
2N5114 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN Advanced Semiconductor Inc 2N5114 vs 2N5114
JAN2N5114UB Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, CERAMIC PACKAGE-3 Microsemi Corporation 2N5114 vs JAN2N5114UB
JAN2N5114 Small Signal Field-Effect Transistor, VPT Components 2N5114 vs JAN2N5114
PMBFJ174-T TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors 2N5114 vs PMBFJ174-T
2N5114TIN/LEAD Small Signal Field-Effect Transistor, Central Semiconductor Corp 2N5114 vs 2N5114TIN/LEAD
PMBFJ174 TRANSISTOR 30 V, P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, PLASTIC PACKAGE-3, FET General Purpose Small Signal NXP Semiconductors 2N5114 vs PMBFJ174
2N5114 Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, Central Semiconductor Corp 2N5114 vs 2N5114

Related Parts for 2N5114

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N5114 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N5114 by Harris Semiconductor

Select Manufacturer
Which Manufacturer of 2N5114 would you like to use for your alert(s)?
  • Please alert me when 2N5114 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N5114 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N5114 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N5114 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N5114.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N5114 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: