Part Details for JAN2N5114 by Harris Semiconductor
Overview of JAN2N5114 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N5114
JAN2N5114 CAD Models
JAN2N5114 Part Data Attributes
|
JAN2N5114
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
JAN2N5114
Harris Semiconductor
Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, SIMILAR TO TO-18, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SIMILAR TO TO-18, 3 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | GATE | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 30 V | |
Drain-source On Resistance-Max | 75 Ω | |
FET Technology | JUNCTION | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/476C | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N5114
This table gives cross-reference parts and alternative options found for JAN2N5114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5114 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA | Microchip Technology Inc | JAN2N5114 vs 2N5114 |
2N5114CHIP | 2N5114CHIP, DIE | Solitron Devices Inc | JAN2N5114 vs 2N5114CHIP |
2N5114 | 2N5114, | New England Semiconductor | JAN2N5114 vs 2N5114 |
2N5114/D | 2N5114/D | Harris Semiconductor | JAN2N5114 vs 2N5114/D |
JANTXV2N5114 | Small Signal Field-Effect Transistor, 30V, 1-Element, P-Channel, Silicon, Junction FET, TO-206AA, TO-18, 3 PIN | Microsemi Corporation | JAN2N5114 vs JANTXV2N5114 |
2N5114TIN/LEAD | Small Signal Field-Effect Transistor, | Central Semiconductor Corp | JAN2N5114 vs 2N5114TIN/LEAD |
2N5114-PBF | Small Signal Field-Effect Transistor | Digitron Semiconductors | JAN2N5114 vs 2N5114-PBF |
2N5114 | Small Signal Field-Effect Transistor, P-Channel, Junction FET | Harris Semiconductor | JAN2N5114 vs 2N5114 |
2N5114 | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN | Space Power Electronics Inc | JAN2N5114 vs 2N5114 |
2N5114 | 2N5114 | Motorola Mobility LLC | JAN2N5114 vs 2N5114 |