Part Details for 2N5109 by Microsemi Corporation
Overview of 2N5109 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5109
2N5109 CAD Models
2N5109 Part Data Attributes
|
2N5109
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
2N5109
Microsemi Corporation
RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, M246, 3 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-39 | |
Package Description | M246, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-39 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1200 MHz |
Alternate Parts for 2N5109
This table gives cross-reference parts and alternative options found for 2N5109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N5109 vs JAN2N5109 |
2N4428 | RF Small Signal Bipolar Transistor, 0.425A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39 | Motorola Semiconductor Products | 2N5109 vs 2N4428 |
2N5109JV | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N5109 vs 2N5109JV |
2N5109 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-205AD | Motorola Mobility LLC | 2N5109 vs 2N5109 |
2N5109 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | Intersil Corporation | 2N5109 vs 2N5109 |
2N4428 | RF Small Signal Bipolar Transistor, 0.425A I(C), 1-Element, High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | 2N5109 vs 2N4428 |
2N4428 | RF Small Signal Bipolar Transistor, 0.425A I(C), Silicon, NPN, TO-39, TO-39, 3 PIN | Crimson Semiconductor Inc | 2N5109 vs 2N4428 |
JANS2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | 2N5109 vs JANS2N5109 |
2N4428 | RF Small Signal Bipolar Transistor, 0.425A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN | Semicoa Semiconductors | 2N5109 vs 2N4428 |
JANTX2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N5109 vs JANTX2N5109 |