Datasheets
JAN2N5109 by:

RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3

Part Details for JAN2N5109 by Semicoa Semiconductors

Overview of JAN2N5109 by Semicoa Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Renewable Energy Telecommunications Entertainment and Gaming

Part Details for JAN2N5109

JAN2N5109 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN2N5109 Part Data Attributes

JAN2N5109 Semicoa Semiconductors
Buy Now Datasheet
Compare Parts:
JAN2N5109 Semicoa Semiconductors RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3
Rohs Code No
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer SEMICOA CORP
Part Package Code TO-39
Package Description HERMETIC SEALED, METAL CAN-3
Pin Count 3
Reach Compliance Code unknown
ECCN Code EAR99
Factory Lead Time 24 Weeks
Collector Current-Max (IC) 0.4 A
Collector-Base Capacitance-Max 3.5 pF
Collector-Emitter Voltage-Max 20 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 2.5 W
Qualification Status Qualified
Reference Standard MIL-19500/453
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 1200 MHz

Alternate Parts for JAN2N5109

This table gives cross-reference parts and alternative options found for JAN2N5109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
2N5109JX RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N5109 vs 2N5109JX
2N5943 RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN Advanced Semiconductor Inc JAN2N5109 vs 2N5943
2N4428 RF Small Signal Bipolar Transistor, 0.425A I(C), Silicon, NPN, TO-39, TO-39, 3 PIN Semiconductor Technology Inc JAN2N5109 vs 2N4428
2N5943 RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, Motorola Semiconductor Products JAN2N5109 vs 2N5943
2N5109 VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN STMicroelectronics JAN2N5109 vs 2N5109
2N5109 RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-205AD, Motorola Semiconductor Products JAN2N5109 vs 2N5109
JANS2N5109 RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 Microsemi Corporation JAN2N5109 vs JANS2N5109
2N4428 Trans GP BJT NPN 20V 0.4A 3-Pin TO-39 New Jersey Semiconductor Products Inc JAN2N5109 vs 2N4428
2N5109 RF Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-5, TO-5, 3 PIN Semitronics Corp JAN2N5109 vs 2N5109
2N4428 RF Small Signal Bipolar Transistor, 0.425A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39 Motorola Semiconductor Products JAN2N5109 vs 2N4428
Part Number Description Manufacturer Compare
JANS2N5109 RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 Microsemi Corporation JAN2N5109 vs JANS2N5109
2N5109 VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN STMicroelectronics JAN2N5109 vs 2N5109
2N4428 RF Small Signal Bipolar Transistor, 0.425A I(C), Silicon, NPN, TO-39, TO-39, 3 PIN Crimson Semiconductor Inc JAN2N5109 vs 2N4428
2N5109 RF Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-5, TO-5, 3 PIN Semitronics Corp JAN2N5109 vs 2N5109
2N4428 Trans GP BJT NPN 20V 0.4A 3-Pin TO-39 New Jersey Semiconductor Products Inc JAN2N5109 vs 2N4428
2N5943 VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39 Motorola Mobility LLC JAN2N5109 vs 2N5943
JANS2N5109 RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N5109 vs JANS2N5109
2N4428 RF Small Signal Bipolar Transistor, 0.425A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN Semicoa Semiconductors JAN2N5109 vs 2N4428
2N5943 RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN Advanced Semiconductor Inc JAN2N5109 vs 2N5943
JANTXV2N5109 RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JAN2N5109 vs JANTXV2N5109

JAN2N5109 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N5109 by Semicoa Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N5109 by Semicoa Semiconductors

Select Manufacturer
Which Manufacturer of JAN2N5109 would you like to use for your alert(s)?
  • Please alert me when JAN2N5109 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N5109 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N5109 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N5109 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N5109.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N5109 by Semicoa Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: