Part Details for 2N5109 by New Jersey Semiconductor Products Inc
Overview of 2N5109 by New Jersey Semiconductor Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Telecommunications
Entertainment and Gaming
Part Details for 2N5109
2N5109 CAD Models
2N5109 Part Data Attributes
|
2N5109
New Jersey Semiconductor Products Inc
Buy Now
Datasheet
|
Compare Parts:
2N5109
New Jersey Semiconductor Products Inc
Trans GP BJT NPN 20V 0.4A 3-Pin TO-39
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEW JERSEY SEMICONDUCTOR PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.4 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Polarity/Channel Type | NPN | |
Transistor Element Material | SILICON |
Alternate Parts for 2N5109
This table gives cross-reference parts and alternative options found for 2N5109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5109 | VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-39, TO-39, 3 PIN | Intersil Corporation | 2N5109 vs 2N5109 |
2N5109JX | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N5109 vs 2N5109JX |
JAN2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N5109 vs JAN2N5109 |
2N5109JV | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N5109 vs 2N5109JV |
2N4428 | Trans GP BJT NPN 20V 0.4A 3-Pin TO-39 | New Jersey Semiconductor Products Inc | 2N5109 vs 2N4428 |
2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, M246, 3 PIN | Microsemi Corporation | 2N5109 vs 2N5109 |
2N4428 | RF Small Signal Bipolar Transistor, 0.425A I(C), 1-Element, High Frequency Band, Silicon, NPN, TO-39, TO-39, 3 PIN | Advanced Semiconductor Inc | 2N5109 vs 2N4428 |
2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED PACKAGE-3 | Central Semiconductor Corp | 2N5109 vs 2N5109 |
2N4428 | RF Small Signal Bipolar Transistor, 0.425A I(C), 1-Element, Silicon, NPN, TO-39, TO-39, 3 PIN | Thales Group | 2N5109 vs 2N4428 |
JANTXV2N5109 | RF Small Signal Bipolar Transistor, 0.4A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-39, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | 2N5109 vs JANTXV2N5109 |