Part Details for 2N5061G by onsemi
Overview of 2N5061G by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N5061G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J2487
|
Newark | Scr Thyristor, 510Ma, 60V, To-92, Peak Repetitive Off State Voltage:60V, Gate Trigger Current Max:200Μa, Average On State Current:510Ma, On State Rms Current:800Ma, Thyristor Case Style:To-92, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi 2N5061G Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for 2N5061G
2N5061G CAD Models
2N5061G Part Data Attributes:
|
2N5061G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N5061G
onsemi
Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 5000-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-11 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | onsemi | |
Circuit Commutated Turn-off Time-Nom | 10 µs | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 0.2 mA | |
DC Gate Trigger Voltage-Max | 1.2 V | |
Holding Current-Max | 10 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e1 | |
Non-Repetitive Pk On-state Cur | 10 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 510 A | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Off-state Voltage | 60 V | |
Repetitive Peak Reverse Voltage | 60 V | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N5061G
This table gives cross-reference parts and alternative options found for 2N5061G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5061G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5061 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | Central Semiconductor Corp | 2N5061G vs 2N5061 |
2N5061TRE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 60V V(RRM), 1 Element, TO-92 | Central Semiconductor Corp | 2N5061G vs 2N5061TRE |
2N5061 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 60V V(DRM), 1 Element, TO-92 | Loras Industries Inc | 2N5061G vs 2N5061 |
MCR103 | 0.8A, 60V, SCR, TO-226AA | Motorola Mobility LLC | 2N5061G vs MCR103 |
2N5061 | Silicon Controlled Rectifier, 1.3A I(T)RMS, 510mA I(T), 60V V(DRM), 1 Element, TO-226AA, TO-226AA, 3 PIN | Space Power Electronics Inc | 2N5061G vs 2N5061 |
2N5061 | 0.8A, 60V, SCR, TO-92, PLASTIC, CASE 29-11, TO-226AA, 3 PIN | onsemi | 2N5061G vs 2N5061 |
2N5061TRELEADFREE | Silicon Controlled Rectifier, 0.8A I(T)RMS, 60V V(RRM), 1 Element, TO-92, | Central Semiconductor Corp | 2N5061G vs 2N5061TRELEADFREE |
2N5061RLRA | 0.8A, 60V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | Motorola Mobility LLC | 2N5061G vs 2N5061RLRA |
MCR103 | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-226AA | Motorola Semiconductor Products | 2N5061G vs MCR103 |
2N5061 | Silicon Controlled Rectifier, 0.5A I(T)RMS, 510mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-92, PLASTIC PACKAGE-3 | Powerex Power Semiconductors | 2N5061G vs 2N5061 |