2N5061G
vs
2N5061
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
ONSEMI
HI-TRON SEMICONDUCTOR CORP
Part Package Code
TO-92 (TO-226) 5.33mm Body Height
TO-92
Package Description
LEAD FREE, PLASTIC, CASE 29-11, TO-226AA, 3 PIN
TO-226AA, 3 PIN
Pin Count
3
3
Manufacturer Package Code
29-11
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.30.00.80
8541.30.00.80
Samacsys Manufacturer
onsemi
Circuit Commutated Turn-off Time-Nom
10 µs
10 µs
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
30 V/us
DC Gate Trigger Current-Max
0.2 mA
0.35 mA
DC Gate Trigger Voltage-Max
1.2 V
0.8 V
Holding Current-Max
10 mA
5 mA
JEDEC-95 Code
TO-92
TO-226AA
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e1
e0
Non-Repetitive Pk On-state Cur
10 A
10 A
Number of Elements
1
1
Number of Terminals
3
3
On-state Current-Max
510 A
510 A
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
-60 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RMS On-state Current-Max
0.8 A
Repetitive Peak Off-state Voltage
60 V
60 V
Repetitive Peak Reverse Voltage
60 V
Surface Mount
NO
NO
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
BOTTOM
BOTTOM
Trigger Device Type
SCR
SCR
Base Number Matches
1
1
Rohs Code
No
Leakage Current-Max
0.01 mA
Compare 2N5061G with alternatives
Compare 2N5061 with alternatives