Part Details for 2N5061TRELEADFREE by Central Semiconductor Corp
Overview of 2N5061TRELEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N5061TRELEADFREE
2N5061TRELEADFREE CAD Models
2N5061TRELEADFREE Part Data Attributes
|
2N5061TRELEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
2N5061TRELEADFREE
Central Semiconductor Corp
Silicon Controlled Rectifier, 0.8A I(T)RMS, 60V V(RRM), 1 Element, TO-92,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 0.2 mA | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 0.8 A | |
Repetitive Peak Reverse Voltage | 60 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trigger Device Type | SCR |
Alternate Parts for 2N5061TRELEADFREE
This table gives cross-reference parts and alternative options found for 2N5061TRELEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N5061TRELEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N5061 | Motorola Mobility LLC | Check for Price | 0.8A, 60V, SCR, TO-92, PLASTIC, TO-226AA, 3 PIN | 2N5061TRELEADFREE vs 2N5061 |
2N5061 | Teccor | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 510mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-92, TO-92, 3 PIN | 2N5061TRELEADFREE vs 2N5061 |
2N5061RLRAG | onsemi | Check for Price | Silicon Controlled Rectifier - SCR, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | 2N5061TRELEADFREE vs 2N5061RLRAG |
2N5061 | Swampscott Electronics Co Inc | Check for Price | Silicon Controlled Rectifier, 510mA I(T), 60V V(DRM), 1 Element, TO-226AA, TO-226AA, 3 PIN | 2N5061TRELEADFREE vs 2N5061 |
MCR103 | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 0.8A I(T)RMS, 800mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-226AA | 2N5061TRELEADFREE vs MCR103 |
C205YY | Motorola Semiconductor Products | Check for Price | Silicon Controlled Rectifier, 1.2A I(T)RMS, 1200mA I(T), 60V V(DRM), 60V V(RRM), 1 Element, TO-226AA | 2N5061TRELEADFREE vs C205YY |