Part Details for 2N4921 by Motorola Mobility LLC
Overview of 2N4921 by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N4921
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 62 |
|
$2.0908 / $4.4800 | Buy Now |
Part Details for 2N4921
2N4921 CAD Models
2N4921 Part Data Attributes
|
2N4921
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
2N4921
Motorola Mobility LLC
3A, 40V, NPN, Si, POWER TRANSISTOR, TO-225AA
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 3 A | |
Collector-Base Capacitance-Max | 100 pF | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-225AA | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 30 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz | |
VCEsat-Max | 0.6 V |
Alternate Parts for 2N4921
This table gives cross-reference parts and alternative options found for 2N4921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4921 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Space Power Electronics Inc | 2N4921 vs 2N4921 |
2N4921 | Power Bipolar Transistor, 1A I(C), 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, TO-126, 3 PIN | Advanced Semiconductor Inc | 2N4921 vs 2N4921 |
2N4921 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | TT Electronics Resistors | 2N4921 vs 2N4921 |
2N4921 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Crimson Semiconductor Inc | 2N4921 vs 2N4921 |
2N4921 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Hi-Tron Semiconductor Corp | 2N4921 vs 2N4921 |
2N4921 | Power Bipolar Transistor, | Rochester Electronics LLC | 2N4921 vs 2N4921 |
2N4921 | Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | 2N4921 vs 2N4921 |
2N4921 | Trans GP BJT NPN 40V 1A 3-Pin TO-126 Box | New Jersey Semiconductor Products Inc | 2N4921 vs 2N4921 |
2N4921 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Semitronics Corp | 2N4921 vs 2N4921 |