Part Details for BD177 by onsemi
Overview of BD177 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD177
BD177 CAD Models
BD177 Part Data Attributes
|
BD177
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD177
onsemi
3A, 60V, NPN, Si, POWER TRANSISTOR, TO-126
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-126 | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
Alternate Parts for BD177
This table gives cross-reference parts and alternative options found for BD177. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD177, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD177 | 3A, 60V, NPN, Si, POWER TRANSISTOR, TO-126 | STMicroelectronics | BD177 vs BD177 |
BD177 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin, | Fairchild Semiconductor Corporation | BD177 vs BD177 |
BD177 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Samsung Semiconductor | BD177 vs BD177 |
BD177 | Power Bipolar Transistor, 3A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-126, Plastic/Epoxy, 3 Pin | Continental Device India Ltd | BD177 vs BD177 |