Part Details for 2N4921 by Rochester Electronics LLC
Overview of 2N4921 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N4921
2N4921 CAD Models
2N4921 Part Data Attributes
|
2N4921
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
2N4921
Rochester Electronics LLC
Power Bipolar Transistor,
|
Pbfree Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-225 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 77-09 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
Alternate Parts for 2N4921
This table gives cross-reference parts and alternative options found for 2N4921. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4921, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4921 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | International Devices Inc | 2N4921 vs 2N4921 |
2N4921 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Space Power Electronics Inc | 2N4921 vs 2N4921 |
2N4921 | 3A, 40V, NPN, Si, POWER TRANSISTOR, TO-225AA | Motorola Mobility LLC | 2N4921 vs 2N4921 |
2N4921 | Medium Power NPN Bipolar Power Transistor, TO-225, 500-BLKBX | onsemi | 2N4921 vs 2N4921 |
2N4921 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | TT Electronics Resistors | 2N4921 vs 2N4921 |
2N4921 | Trans GP BJT NPN 40V 1A 3-Pin TO-126 Box | New Jersey Semiconductor Products Inc | 2N4921 vs 2N4921 |
2N4921 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | Crimson Semiconductor Inc | 2N4921 vs 2N4921 |
2N4921 | Power Bipolar Transistor, 1A I(C), 40V V(BR)CEO, NPN, Silicon, Plastic/Epoxy, 3 Pin, TO-126VAR, 3 PIN | General Transistor Corp | 2N4921 vs 2N4921 |