2N4092A
Description: Trans JFET N-CH 40V 15mA 3-Pin TO-18

Overview of 2N4092A by New Jersey Semiconductor Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 2N4092A by New Jersey Semiconductor Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 2N4092A by New Jersey Semiconductor Products Inc

2N4092A
New Jersey Semiconductor Products Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Configuration
SINGLE
DS Breakdown Voltage-Min
40 V
FET Technology
JUNCTION
JESD-609 Code
e0
Number of Elements
1
Operating Mode
DEPLETION MODE
Polarity/Channel Type
N-CHANNEL
Terminal Finish
Tin/Lead (Sn/Pb)
Transistor Element Material
SILICON
Want to compare parts?
  1. 2N4092A
    New Jersey Semiconductor Products Inc
    Trans JFET N-CH 40V 15mA 3-Pin TO-18
    VS

Alternate Parts for 2N4092A

This table gives cross-reference parts and alternative options found for 2N4092A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N4092A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2N4092 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN Thales Group 2N4092A vs 2N4092
2N4092 Transistor, Fairchild Semiconductor Corporation 2N4092A vs 2N4092
2N4092 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN Advanced Semiconductor Inc 2N4092A vs 2N4092
2N4092 TRANSISTOR 40 V, N-CHANNEL, Si, SMALL SIGNAL, JFET, TO-18, FET General Purpose Small Signal NXP Semiconductors 2N4092A vs 2N4092
2N4092 Small Signal Field-Effect Transistor, N-Channel, Silicon, Junction FET, METAL PACKAGE Allegro MicroSystems LLC 2N4092A vs 2N4092
JANTX2N4092 Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation 2N4092A vs JANTX2N4092
MV2N4092 Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA Microchip Technology Inc 2N4092A vs MV2N4092
JANTXV2N4092 Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA, TO-18, 3 PIN Microsemi Corporation 2N4092A vs JANTXV2N4092
2N4092CHIP 2N4092CHIP, DIE Solitron Devices Inc 2N4092A vs 2N4092CHIP
2N4092 Transistor Harris Semiconductor 2N4092A vs 2N4092
Part Number Description Manufacturer Compare
2N4092 Trans JFET N-CH 40V 15mA 3-Pin TO-18 New Jersey Semiconductor Products Inc 2N4092A vs 2N4092
2N4092 Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA Microchip Technology Inc 2N4092A vs 2N4092
JANTX2N4092 Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation 2N4092A vs JANTX2N4092
JANTXV2N4092UB Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, SURFACE MOUNT PACKAGE-3 Microsemi Corporation 2N4092A vs JANTXV2N4092UB
2N4092 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN Space Power Electronics Inc 2N4092A vs 2N4092
MX2N4092 Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET, TO-206AA Microchip Technology Inc 2N4092A vs MX2N4092
2N4092UB Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Junction FET Microchip Technology Inc 2N4092A vs 2N4092UB
2N4092 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, TO-18, 3 PIN Thales Group 2N4092A vs 2N4092
2N4092 Small Signal Field-Effect Transistor, 1-Element, N-Channel, Silicon, Junction FET, TO-18, Central Semiconductor Corp 2N4092A vs 2N4092
2N4092 Small Signal Field-Effect Transistor, 40V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-206AA, TO-18, 3 PIN Microsemi Corporation 2N4092A vs 2N4092

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N4092A by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N4092A by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of 2N4092A would you like to use for your alert(s)?
  • Please alert me when 2N4092A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N4092A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N4092A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N4092A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N4092A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N4092A by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: