2N4092A
vs
2N4092
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
THOMSON-CSF SEMICONDUCTORS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
|
DS Breakdown Voltage-Min |
40 V
|
|
FET Technology |
JUNCTION
|
JUNCTION
|
JESD-609 Code |
e0
|
|
Number of Elements |
1
|
1
|
Operating Mode |
DEPLETION MODE
|
DEPLETION MODE
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Transistor Element Material |
SILICON
|
SILICON
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
BCY
|
Package Description |
|
TO-18, 3 PIN
|
Pin Count |
|
3
|
JEDEC-95 Code |
|
TO-18
|
JESD-30 Code |
|
O-MBCY-W3
|
Number of Terminals |
|
3
|
Package Body Material |
|
METAL
|
Package Shape |
|
ROUND
|
Package Style |
|
CYLINDRICAL
|
Qualification Status |
|
Not Qualified
|
Surface Mount |
|
NO
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
BOTTOM
|
|
|
|
Compare 2N4092A with alternatives
Compare 2N4092 with alternatives