2N4092A
vs
2N4092
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
|
FAIRCHILD SEMICONDUCTOR CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Configuration |
SINGLE
|
|
DS Breakdown Voltage-Min |
40 V
|
|
FET Technology |
JUNCTION
|
JUNCTION
|
JESD-609 Code |
e0
|
e0
|
Number of Elements |
1
|
|
Operating Mode |
DEPLETION MODE
|
|
Polarity/Channel Type |
N-CHANNEL
|
N-CHANNEL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
1
|
1
|
Operating Temperature-Max |
|
200 °C
|
Power Dissipation-Max (Abs) |
|
1.8 W
|
Surface Mount |
|
NO
|
|
|
|
Compare 2N4092A with alternatives
Compare 2N4092 with alternatives