Part Details for KSC1674O by Fairchild Semiconductor Corporation
Overview of KSC1674O by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KSC1674O
KSC1674O CAD Models
KSC1674O Part Data Attributes:
|
KSC1674O
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KSC1674O
Fairchild Semiconductor Corporation
RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 70 | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 600 MHz |
Alternate Parts for KSC1674O
This table gives cross-reference parts and alternative options found for KSC1674O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KSC1674O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZTX323Q | RF Small Signal Bipolar Transistor, 0.5A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-92 STYLE, E-LINE PACKAGE-3 | Diodes Incorporated | KSC1674O vs ZTX323Q |
MMBR536LT1 | UHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | KSC1674O vs MMBR536LT1 |
AT-41435 | C BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CERAMIC, 35, MICRO-X-4 | Avago Technologies | KSC1674O vs AT-41435 |
934043080115 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, UMT3, SC-70, CMPAK-3, BIP RF Small Signal | NXP Semiconductors | KSC1674O vs 934043080115 |
2SC4855 | RF Small Signal Bipolar Transistor, 0.015A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CP4, 4 PIN | SANYO Electric Co Ltd | KSC1674O vs 2SC4855 |
2SC3802KT146/NP | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN | ROHM Semiconductor | KSC1674O vs 2SC3802KT146/NP |
BFG65 | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | KSC1674O vs BFG65 |
2SC3904 | RF Small Signal Bipolar Transistor, 0.065A I(C), 1-Element, L Band, Silicon, NPN, TO-236, MINI3-G1, SC-59, 3 PIN | Panasonic Electronic Components | KSC1674O vs 2SC3904 |
2SC3827-T1BT52 | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, PLASTIC, SC-59, 3 PIN | NEC Electronics America Inc | KSC1674O vs 2SC3827-T1BT52 |
2SC3315 | RF Small Signal Bipolar Transistor, 0.015A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, NS-B1, 3 PIN | Panasonic Electronic Components | KSC1674O vs 2SC3315 |