Part Details for 2N3771 by Crimson Semiconductor Inc
Overview of 2N3771 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3771
2N3771 CAD Models
2N3771 Part Data Attributes
|
2N3771
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
2N3771
Crimson Semiconductor Inc
Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.2 MHz |
Alternate Parts for 2N3771
This table gives cross-reference parts and alternative options found for 2N3771. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3771, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Solitron Devices Inc | 2N3771 vs JAN2N3771 |
2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Space Power Electronics Inc | 2N3771 vs 2N3771 |
2N3771 | Power Bipolar Transistor, 30A I(C), 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Baneasa SA | 2N3771 vs 2N3771 |
2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | General Transistor Corp | 2N3771 vs 2N3771 |
JANTXV2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Motorola Semiconductor Products | 2N3771 vs JANTXV2N3771 |
JANTXV2N3771 | 30A, 40V, NPN, Si, POWER TRANSISTOR, SIMILAR TO TO-3, 2 PIN | Motorola Mobility LLC | 2N3771 vs JANTXV2N3771 |
2N3771 | Power Bipolar Transistor, 15A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Solitron Devices Inc | 2N3771 vs 2N3771 |
JAN2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Motorola Semiconductor Products | 2N3771 vs JAN2N3771 |
2N3771G | 30 A, 40 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY | onsemi | 2N3771 vs 2N3771G |
2N3771 | 30A, 40V, NPN, Si, POWER TRANSISTOR, TO-3 | Texas Instruments | 2N3771 vs 2N3771 |