Part Details for 2N3771G by onsemi
Overview of 2N3771G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2N3771G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K5275
|
Newark | Bipolar Transistor, Npn, 40V To-204, Transistor Polarity:Npn, Collector Emitter Voltage Max:40V, Continuous Collector Current:30A, Power Dissipation:150W, Transistor Mounting:Through Hole, No. Of Pins:2Pins, Qualification:-, Msl:- Rohs Compliant: Yes |Onsemi 2N3771G Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | 2N3771 - High Power NPN Silicon Power Transistor RoHS: Compliant Status: Obsolete Min Qty: 1 | 124858 |
|
$3.5600 / $4.1900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 100 | 3 |
|
$9.2597 / $9.8413 | Buy Now |
Part Details for 2N3771G
2N3771G CAD Models
2N3771G Part Data Attributes:
|
2N3771G
onsemi
Buy Now
Datasheet
|
Compare Parts:
2N3771G
onsemi
30 A, 40 V NPN Bipolar Power Transistor, TO-204 (TO-3), 100-FTRAY
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-204 (TO-3) | |
Package Description | CASE 1-07, TO-3, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 1-07 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 150 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.2 MHz |
Alternate Parts for 2N3771G
This table gives cross-reference parts and alternative options found for 2N3771G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3771G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Spectrum Control | 2N3771G vs JANTXV2N3771 |
JAN2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Solitron Devices Inc | 2N3771G vs JAN2N3771 |
JANTX2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Spectrum Control | 2N3771G vs JANTX2N3771 |
2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Hi-Tron Semiconductor Corp | 2N3771G vs 2N3771 |
2N3771 | 30A, 40V, NPN, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N3771G vs 2N3771 |
JANTXV2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | Microchip Technology Inc | 2N3771G vs JANTXV2N3771 |
2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Semitronics Corp | 2N3771G vs 2N3771 |
2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Spectrum Control | 2N3771G vs 2N3771 |
JANTX2N3771 | 30A, 40V, NPN, Si, POWER TRANSISTOR, SIMILAR TO TO-3, 2 PIN | Motorola Mobility LLC | 2N3771G vs JANTX2N3771 |
2N3771 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Solid State Devices Inc (SSDI) | 2N3771G vs 2N3771 |