Part Details for 2N3442G by Rochester Electronics LLC
Overview of 2N3442G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2N3442G
2N3442G CAD Models
2N3442G Part Data Attributes
|
2N3442G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
2N3442G
Rochester Electronics LLC
10A, 140V, NPN, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-3 | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 140 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 7.5 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.08 MHz |
Alternate Parts for 2N3442G
This table gives cross-reference parts and alternative options found for 2N3442G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3442G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2N3442 | RCA | Check for Price | Power Bipolar Transistor, 140V V(BR)CEO, NPN, Silicon, TO-204MA, Metal, 2 Pin, TO-3, 2 PIN | 2N3442G vs 2N3442 |
2N3442 | Crimson Semiconductor Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | 2N3442G vs 2N3442 |
JAN2N3442 | Solitron Devices Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | 2N3442G vs JAN2N3442 |
2N3442 | Solid State Devices Inc (SSDI) | Check for Price | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N3442G vs 2N3442 |
2N3442 | Semitronics Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N3442G vs 2N3442 |
2N3442 | International Devices Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N3442G vs 2N3442 |
2N3442 | General Transistor Corp | Check for Price | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N3442G vs 2N3442 |
JANTX2N3442 | Microchip Technology Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin | 2N3442G vs JANTX2N3442 |
JAN2N3442 | Motorola Mobility LLC | Check for Price | 10A, 140V, NPN, Si, POWER TRANSISTOR, SIMILAR TO TO-3, 2 PIN | 2N3442G vs JAN2N3442 |
2N3442 | Swampscott Electronics Co Inc | Check for Price | Power Bipolar Transistor, 10A I(C), 140V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | 2N3442G vs 2N3442 |