There are no models available for this part yet.
Overview of 2N3632 by Raytheon Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for 2N3632 by Raytheon Semiconductor
Part Data Attributes for 2N3632 by Raytheon Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RAYTHEON SEMICONDUCTOR
|
Package Description
|
TO-60, 3 PIN
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
3 A
|
Collector-Base Capacitance-Max
|
25 pF
|
Collector-Emitter Voltage-Max
|
40 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
5
|
Highest Frequency Band
|
ULTRA HIGH FREQUENCY BAND
|
JEDEC-95 Code
|
TO-60
|
JESD-30 Code
|
O-MUPM-P3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Polarity/Channel Type
|
NPN
|
Power Dissipation-Max (Abs)
|
23 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
UPPER
|
Transistor Application
|
AMPLIFIER
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
250 MHz
|
Alternate Parts for 2N3632
This table gives cross-reference parts and alternative options found for 2N3632. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N3632, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3632 | RF Power Bipolar Transistor, 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-60, TO-60, 3 PIN | Semitronics Corp | 2N3632 vs 2N3632 |
2N3632 | TRANSISTOR VHF BAND, Si, NPN, RF POWER TRANSISTOR, TO-60, TO-60, 3 PIN, BIP RF Power | NXP Semiconductors | 2N3632 vs 2N3632 |
2N3632 | RF Power Bipolar Transistor, 1-Element, Very High Frequency Band, Silicon, NPN, TO-60, TO-60, 3 PIN | Solitron Devices Inc | 2N3632 vs 2N3632 |
2N3632 | VHF BAND, Si, NPN, RF POWER TRANSISTOR, TO-60, CERAMIC PACKGE-3 | Texas Instruments | 2N3632 vs 2N3632 |