There are no models available for this part yet.
Overview of 2N2919L by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Price & Stock for 2N2919L by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ0682
|
Newark | Dual Small-Signal Bjt To-78 Rohs Compliant: Yes |Microchip 2N2919L RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.5900 / $34.9300 | Buy Now | |
DISTI #
1086-20764-ND
|
DigiKey | TRANS 2NPN 60V 0.03A TO78 Min Qty: 100 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.9302 | Buy Now | |
DISTI #
2N2919L
|
Avnet Americas | Trans GP BJT NPN 60V 0.03A 6-Pin TO-78 - Bulk (Alt: 2N2919L) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$33.5900 / $37.6200 | Buy Now | |
DISTI #
2N2919L/TR
|
Avnet Americas | Trans GP BJT NPN 60V 0.03A 6-Pin TO-78 - Tape and Reel (Alt: 2N2919L/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | ||
DISTI #
494-2N2919L
|
Mouser Electronics | Bipolar Transistors - BJT Dual Small-Signal BJT RoHS: Not Compliant | 0 |
|
$34.9300 | Order Now | |
DISTI #
2N2919L
|
Microchip Technology Inc | Dual Small-Signal BJT _ TO-78, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$37.6200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.3500 / $91.3600 | Buy Now | ||
NAC | BJTs RoHS: Compliant Min Qty: 9 Package Multiple: 1 | 0 |
|
$32.7700 / $38.3900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$33.3500 / $91.3600 | Buy Now |
CAD Models for 2N2919L by Microchip Technology Inc
Part Data Attributes for 2N2919L by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
TO-78, 6 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.03 A
|
Collector-Emitter Voltage-Max
|
60 V
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DC Current Gain-Min (hFE)
|
150
|
JESD-30 Code
|
O-MBCY-W6
|
JESD-609 Code
|
e0
|
Number of Elements
|
2
|
Number of Terminals
|
6
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
BOTTOM
|
Transistor Element Material
|
SILICON
|
Alternate Parts for 2N2919L
This table gives cross-reference parts and alternative options found for 2N2919L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2919L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2919.MODG4 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, MO-002AF, TO-77, 6 PIN | TT Electronics Resistors | 2N2919L vs 2N2919.MODG4 |
JANTXV2N2919L | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, SIMILAR TO TO-78, 6 PIN | Raytheon Semiconductor | 2N2919L vs JANTXV2N2919L |
2N2919 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Central Semiconductor Corp | 2N2919L vs 2N2919 |
JANTXV2N2919 | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78 | Microchip Technology Inc | 2N2919L vs JANTXV2N2919 |
2N2919CECC | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-77, TO-77, 8 PIN | TT Electronics Resistors | 2N2919L vs 2N2919CECC |
JANTXV2N2919 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | 2N2919L vs JANTXV2N2919 |
2N2919 | 30mA, 60V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-002AF, TO-77, 6 PIN | TT Electronics Power and Hybrid / Semelab Limited | 2N2919L vs 2N2919 |
JANS2N2919 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Semicoa Semiconductors | 2N2919L vs JANS2N2919 |
JANS2N2919 | Small Signal Bipolar Transistor, 0.05A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, HERMETIC SEALED, METAL CAN-8 | Microsemi Corporation | 2N2919L vs JANS2N2919 |
JANTXV2N2919L | Small Signal Bipolar Transistor, 0.03A I(C), 60V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, TO-78, 6 PIN | Semicoa Semiconductors | 2N2919L vs JANTXV2N2919L |
Related Parts for 2N2919L
-
2N5238Small Signal Bipolar Transistors
-
2SK1059-Z-T2Power Field-Effect Transistors
-
2N5301Small Signal Field-Effect Transistors
-
2N6045Power Bipolar Transistors
-
2ED020I12FAXUMA2Peripheral Drivers
-
2820178Terminals and Terminal Blocks
-
2N7051_D10ZOther Transistors
-
2FAD1-63-XFF1Toggle Switches
-
2CDS252001R0487Circuit Breaker