2N2919L
vs
2N2919
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
CENTRAL SEMICONDUCTOR CORP
Package Description
TO-78, 6 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.03 A
0.03 A
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SEPARATE, 2 ELEMENTS
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
150
60
JESD-30 Code
O-MBCY-W6
O-MBCY-W6
JESD-609 Code
e0
e0
Number of Elements
2
2
Number of Terminals
6
6
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
5
9
Pbfree Code
No
Additional Feature
LOW NOISE
JEDEC-95 Code
TO-78
Operating Temperature-Max
175 °C
Power Dissipation-Max (Abs)
0.3 W
Transition Frequency-Nom (fT)
60 MHz
Compare 2N2919L with alternatives
Compare 2N2919 with alternatives