2N2221A
Description: Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA

Overview of 2N2221A by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 2N2221A by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 62AJ2157
Newark 40 V Small-Signal Bjt To-18 Rohs Compliant: Yes |Microchip 2N2221A Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.8600
  • 500 $6.6000
$6.6000 / $6.8600 Buy Now
DISTI # 2N2221A
Avnet Americas Transistor BJT NPN 50V 800mA 3-Pin TO-18 - Bulk (Alt: 2N2221A) RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 1 $7.3900
  • 100 $6.8600
  • 500 $6.6000
$6.6000 / $7.3900 Buy Now
DISTI # 2N2221A
Microchip Technology Inc Small-Signal BJT _ TO-18, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 153

Alternates Available
  • 1 $7.3900
$7.3900 Buy Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 120 Package Multiple: 1 0
  • 120 $7.3400
$7.3400 Buy Now
Onlinecomponents.com   RoHS: Compliant 153 Factory Stock
  • 30 $10.5600
  • 60 $7.9200
  • 90 $7.3900
  • 120 $7.2400
$7.2400 / $10.5600 Buy Now
NAC BJTs RoHS: Compliant Min Qty: 47 Package Multiple: 1 0
  • 1 $7.7600
  • 100 $7.0400
  • 500 $6.6000
  • 1,000 $6.4400
$6.4400 / $7.7600 Buy Now
Master Electronics   RoHS: Compliant 153 Factory Stock
  • 30 $10.5600
  • 60 $7.9200
  • 90 $7.3900
  • 120 $7.2400
$7.2400 / $10.5600 Buy Now

CAD Models for 2N2221A by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 2N2221A by Microchip Technology Inc

2N2221A
Microchip Technology Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
TO-18, 3 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Microchip
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.8 A
Collector-Emitter Voltage-Max
50 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
20
JEDEC-95 Code
TO-206AA
JESD-30 Code
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
3
Operating Temperature-Max
200 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
Power Dissipation-Max (Abs)
0.5 W
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
250 MHz
Turn-off Time-Max (toff)
285 ns
Turn-on Time-Max (ton)
35 ns
Want to compare parts?
  1. 2N2221A
    Microchip Technology Inc
    Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA
    VS

Alternate Parts for 2N2221A

This table gives cross-reference parts and alternative options found for 2N2221A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2221A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN Micropac Industries Inc 2N2221A vs JAN2N2221A
2N2221A 800mA, 40V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-18 Texas Instruments 2N2221A vs 2N2221A
JANTXV2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN Semicoa Semiconductors 2N2221A vs JANTXV2N2221A
2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Micro Electronics Corporation 2N2221A vs 2N2221A
2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-18, TO-18, 3 PIN Semitronics Corp 2N2221A vs 2N2221A
2N2221A Small Signal Bipolar Transistor, 1-Element, Silicon Baneasa SA 2N2221A vs 2N2221A
JAN2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation 2N2221A vs JAN2N2221A
JANTX2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN CRYSTALONICS Inc 2N2221A vs JANTX2N2221A
JANTX2N2221A 800mA, 50V, NPN, Si, SMALL SIGNAL TRANSISTOR, SIMILAR TO TO-18, 3 PIN Texas Instruments 2N2221A vs JANTX2N2221A
2N2221AL Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, TO-18, 3 PIN Microsemi Corporation 2N2221A vs 2N2221AL
Part Number Description Manufacturer Compare
JANSF2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Semicoa Semiconductors 2N2221A vs JANSF2N2221A
2N2221ADCSM-JQR-A 800mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 TT Electronics Power and Hybrid / Semelab Limited 2N2221A vs 2N2221ADCSM-JQR-A
2N2221ADCSM-JQR-A Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 TT Electronics Resistors 2N2221A vs 2N2221ADCSM-JQR-A
JANTX2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN CRYSTALONICS Inc 2N2221A vs JANTX2N2221A
2N2221DCSM 800mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 TT Electronics Power and Hybrid / Semelab Limited 2N2221A vs 2N2221DCSM
2N2221DCSM-JQR Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 TT Electronics Resistors 2N2221A vs 2N2221DCSM-JQR
2N2221DCSM-JQR 800mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 TT Electronics Power and Hybrid / Semelab Limited 2N2221A vs 2N2221DCSM-JQR
2N2221ALE3 Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation 2N2221A vs 2N2221ALE3
JANTXV2N2221A Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, TO-206AA, SIMILAR TO TO-18, 3 PIN Microsemi Corporation 2N2221A vs JANTXV2N2221A
JANS2N2221AL Small Signal Bipolar Transistor, 0.8A I(C), 50V V(BR)CEO, 1-Element, NPN, Silicon, SIMILAR TO TO-18, 3 PIN Defense Logistics Agency 2N2221A vs JANS2N2221AL

Related Parts for 2N2221A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 2N2221A by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 2N2221A by Microchip Technology Inc

  • Please alert me when 2N2221A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 2N2221A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 2N2221A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 2N2221A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 2N2221A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 2N2221A by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: