Part Details for 2N2221ADCSM-JQR-A by TT Electronics Resistors
Overview of 2N2221ADCSM-JQR-A by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Part Details for 2N2221ADCSM-JQR-A
2N2221ADCSM-JQR-A CAD Models
2N2221ADCSM-JQR-A Part Data Attributes
|
2N2221ADCSM-JQR-A
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
2N2221ADCSM-JQR-A
TT Electronics Resistors
Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | HERMETIC SEALED, CERAMIC, LCC2-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.8 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | MO-041BB | |
JESD-30 Code | R-CDSO-N6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for 2N2221ADCSM-JQR-A
This table gives cross-reference parts and alternative options found for 2N2221ADCSM-JQR-A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N2221ADCSM-JQR-A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N2221DCSMG4 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N2221ADCSM-JQR-A vs 2N2221DCSMG4 |
2N2221ADCSM-JQR-AG4 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N2221ADCSM-JQR-A vs 2N2221ADCSM-JQR-AG4 |
2N2221DCSM-JQR-BG4 | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N2221ADCSM-JQR-A vs 2N2221DCSM-JQR-BG4 |
2N2221ADCSM-JQR-AG4 | 800mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | 2N2221ADCSM-JQR-A vs 2N2221ADCSM-JQR-AG4 |
2N2221DCSM-JQR-A | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N2221ADCSM-JQR-A vs 2N2221DCSM-JQR-A |
2N2221DCSM-JQR-B | 800mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | 2N2221ADCSM-JQR-A vs 2N2221DCSM-JQR-B |
2N2221ADCSM-JQR-B | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N2221ADCSM-JQR-A vs 2N2221ADCSM-JQR-B |
2N2221DCSM | Small Signal Bipolar Transistor, 0.8A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Resistors | 2N2221ADCSM-JQR-A vs 2N2221DCSM |
2N2221DCSM | 800mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | 2N2221ADCSM-JQR-A vs 2N2221DCSM |
2N2221ADCSMG4 | 800mA, 40V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, MO-041BB, HERMETIC SEALED, CERAMIC, LCC2-6 | TT Electronics Power and Hybrid / Semelab Limited | 2N2221ADCSM-JQR-A vs 2N2221ADCSMG4 |