-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1000 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
293D108X0004E2TE3
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
293D108X0004E2TE3
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 4 V, 1000 uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 228 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.2 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for 293D108X0004E2TE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 293D108X0004E2TE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495X108M004ANE1007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D108X0004E2TE3 vs T495X108M004ANE1007280 |
T494X108M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | 293D108X0004E2TE3 vs T494X108M004AHAUTO |
T495X108M004AGE030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D108X0004E2TE3 vs T495X108M004AGE030 |
T495X108M004ANE0607280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D108X0004E2TE3 vs T495X108M004ANE0607280 |
T495X108M004ANE030 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D108X0004E2TE3 vs T495X108M004ANE030 |
T495X108M004AME030 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D108X0004E2TE3 vs T495X108M004AME030 |
T495X108M004ANE060 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 293D108X0004E2TE3 vs T495X108M004ANE060 |
T495X108M004AGE090 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D108X0004E2TE3 vs T495X108M004AGE090 |
T495X108M004ATE090 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | 293D108X0004E2TE3 vs T495X108M004ATE090 |
T495X108M004ATE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | 293D108X0004E2TE3 vs T495X108M004ATE100 |