Part Details for T494X108M004AHAUTO by KEMET Corporation
Overview of T494X108M004AHAUTO by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T494X108M004AHAUTO
T494X108M004AHAUTO CAD Models
T494X108M004AHAUTO Part Data Attributes
|
T494X108M004AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494X108M004AHAUTO
KEMET Corporation
CAPACITOR, TANTALUM, SOLID
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T494X108M004AHAUTO
This table gives cross-reference parts and alternative options found for T494X108M004AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494X108M004AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495X108M004ANE1007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X108M004AHAUTO vs T495X108M004ANE1007280 |
T495X108M004AGE030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494X108M004AHAUTO vs T495X108M004AGE030 |
T495X108M004ANE0607280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X108M004AHAUTO vs T495X108M004ANE0607280 |
T495X108M004ANE030 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X108M004AHAUTO vs T495X108M004ANE030 |
T495X108M004AME030 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X108M004AHAUTO vs T495X108M004AME030 |
T495X108M004ANE060 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494X108M004AHAUTO vs T495X108M004ANE060 |
T495X108M004AGE090 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494X108M004AHAUTO vs T495X108M004AGE090 |
T495X108M004ATE090 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494X108M004AHAUTO vs T495X108M004ATE090 |
T495X108M004ATE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T494X108M004AHAUTO vs T495X108M004ATE100 |
T495X108M004ATE060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T494X108M004AHAUTO vs T495X108M004ATE060 |