Part Details for T495X108M004AME030 by KEMET Corporation
Overview of T495X108M004AME030 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T495X108M004AME030
T495X108M004AME030 CAD Models
T495X108M004AME030 Part Data Attributes
|
T495X108M004AME030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X108M004AME030
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | RIPPLE CURRENT AND ESR IS MEASURED AT 100KHZ | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 30 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 375.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X108M004AME030
This table gives cross-reference parts and alternative options found for T495X108M004AME030. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X108M004AME030, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T495X108M004ANE1007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X108M004AME030 vs T495X108M004ANE1007280 |
T494X108M004AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X108M004AME030 vs T494X108M004AHAUTO |
T495X108M004AGE030 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X108M004AME030 vs T495X108M004AGE030 |
T495X108M004ANE0607280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X108M004AME030 vs T495X108M004ANE0607280 |
T495X108M004ANE030 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X108M004AME030 vs T495X108M004ANE030 |
T495X108M004ANE060 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T495X108M004AME030 vs T495X108M004ANE060 |
T495X108M004AGE090 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X108M004AME030 vs T495X108M004AGE090 |
T495X108M004ATE090 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X108M004AME030 vs T495X108M004ATE090 |
T495X108M004ATE100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T495X108M004AME030 vs T495X108M004ATE100 |
T495X108M004ATE060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP | KEMET Corporation | T495X108M004AME030 vs T495X108M004ATE060 |