Memory
28C256TRT4FE-12
Maxwell Technologies
Description: EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28

Overview of 28C256TRT4FE-12 by Maxwell Technologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 28C256TRT4FE-12 by Maxwell Technologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 28C256TRT4FE-12 by Maxwell Technologies

28C256TRT4FE-12
Maxwell Technologies
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MAXWELL TECHNOLOGIES INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.51
Access Time-Max
120 ns
JESD-30 Code
R-XDFP-F28
Length
18.288 mm
Memory Density
262144 bit
Memory IC Type
EEPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32KX8
Package Body Material
UNSPECIFIED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Parallel/Serial
PARALLEL
Programming Voltage
5 V
Qualification Status
Not Qualified
Seated Height-Max
4.8006 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
40k Rad(Si) V
Width
10.414 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. 28C256TRT4FE-12
    Maxwell Technologies
    EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28
    VS

Alternate Parts for 28C256TRT4FE-12

This table gives cross-reference parts and alternative options found for 28C256TRT4FE-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 28C256TRT4FE-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
28C256TRT2FS-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies 28C256TRT4FE-12 vs 28C256TRT2FS-12
AT28HC256-12FL EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28 Atmel Corporation 28C256TRT4FE-12 vs AT28HC256-12FL
28C256TRT2FE-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies 28C256TRT4FE-12 vs 28C256TRT2FE-12
5962-8863402ZX EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, DFP-28 Atmel Corporation 28C256TRT4FE-12 vs 5962-8863402ZX
28C256TRT4FB-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies 28C256TRT4FE-12 vs 28C256TRT4FB-12
28C256TRPFB-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies 28C256TRT4FE-12 vs 28C256TRPFB-12
28C256TRT1FE-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies 28C256TRT4FE-12 vs 28C256TRT1FE-12
28C256TRT2FI-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies 28C256TRT4FE-12 vs 28C256TRT2FI-12
28C256TRT1FS-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies 28C256TRT4FE-12 vs 28C256TRT1FS-12
28C256TRT4FS-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies 28C256TRT4FE-12 vs 28C256TRT4FS-12
Part Number Description Manufacturer Compare
CAT28C257NA-12T 32KX8 EEPROM 5V, 120ns, PQCC32, CASE 776AK-01, MS-016, LCC-32 onsemi 28C256TRT4FE-12 vs CAT28C257NA-12T
X28HC256EMB-12T1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 28C256TRT4FE-12 vs X28HC256EMB-12T1
CAT28C257GA-12 32KX8 EEPROM 5V, 120ns, PQCC32, LEAD AND HALOGEN FREE, PLASTIC, LCC-32 onsemi 28C256TRT4FE-12 vs CAT28C257GA-12
X28HC256SI-12T2 EEPROM, 32KX8, 120ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 Xicor Inc 28C256TRT4FE-12 vs X28HC256SI-12T2
MEM832VLI-120 EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.100 INCH, CERAMIC, VIL-28 Mosaic Semiconductor Inc 28C256TRT4FE-12 vs MEM832VLI-120
28C256TRT1FI-12 EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 Maxwell Technologies 28C256TRT4FE-12 vs 28C256TRT1FI-12
X88257EIT1 EEPROM, 32KX8, 120ns, Parallel, CMOS, CQCC32, CERAMIC, LCC-32 Xicor Inc 28C256TRT4FE-12 vs X88257EIT1
PYA28C256E-12CWM EEPROM, 32KX8, Parallel, CMOS, CDIP28, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-28 Pyramid Semiconductor Corporation 28C256TRT4FE-12 vs PYA28C256E-12CWM
CAT28C256G-12T 32KX8 EEPROM 5V, 120ns, PQCC32, HALOGEN AND LEAD FREE, PLASTIC, LCC-32 onsemi 28C256TRT4FE-12 vs CAT28C256G-12T
FT28HC256E-12DMB-AT EEPROM, 32KX8, 120ns, Parallel, CMOS, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Force Technologies Ltd 28C256TRT4FE-12 vs FT28HC256E-12DMB-AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 28C256TRT4FE-12 by Maxwell Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 28C256TRT4FE-12 by Maxwell Technologies

  • Please alert me when 28C256TRT4FE-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 28C256TRT4FE-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 28C256TRT4FE-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 28C256TRT4FE-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 28C256TRT4FE-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 28C256TRT4FE-12 by Maxwell Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: