Part Details for AT28HC256-12FL by Atmel Corporation
Overview of AT28HC256-12FL by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10126619-560012FLF | Amphenol Communications Solutions | HPCE R/A Receptacle 12S56P | |
10122237-003212FLF | Amphenol Communications Solutions | HPCE-STD STRADDLE MOUNT 32P12S | |
10122237-240812FLF | Amphenol Communications Solutions | HPCE-STD STRADDLE MOUNT 32P12S |
Part Details for AT28HC256-12FL
AT28HC256-12FL CAD Models
AT28HC256-12FL Part Data Attributes
|
AT28HC256-12FL
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
AT28HC256-12FL
Atmel Corporation
EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28, BOTTOM BRAZED, CERAMIC, FP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 120 ns | |
Additional Feature | AUTOMATIC WRITE | |
JESD-30 Code | R-CDFP-F28 | |
JESD-609 Code | e3 | |
Length | 18.3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.02 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for AT28HC256-12FL
This table gives cross-reference parts and alternative options found for AT28HC256-12FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT28HC256-12FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
28C256TRT4FE-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | AT28HC256-12FL vs 28C256TRT4FE-12 |
28C256TRT1FB-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | AT28HC256-12FL vs 28C256TRT1FB-12 |
28C256TRPFE-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | AT28HC256-12FL vs 28C256TRPFE-12 |
28C256TRT2FI-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | AT28HC256-12FL vs 28C256TRT2FI-12 |
FE28HC256H-120 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28 | LSI Corporation | AT28HC256-12FL vs FE28HC256H-120 |
28C256TRT2FS-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | AT28HC256-12FL vs 28C256TRT2FS-12 |
FM28HC256-120 | EEPROM, 32KX8, 120ns, Parallel, CMOS, CDFP28 | LSI Corporation | AT28HC256-12FL vs FM28HC256-120 |
28C256TRT4FB-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | AT28HC256-12FL vs 28C256TRT4FB-12 |
28C256TRT2FE-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | AT28HC256-12FL vs 28C256TRT2FE-12 |
28C256TRT1FI-12 | EEPROM, 32KX8, 120ns, Parallel, CMOS, DFP-28 | Maxwell Technologies | AT28HC256-12FL vs 28C256TRT1FI-12 |